Phoenix Contact 5031676 technical specifications.
| Color | Yellow |
| Length | 38mm |
| Mount | Adhesive |
| Package Quantity | 10 |
| Weight | 0.652216oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5031676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.