Phoenix Contact 5031692 technical specifications.
| Color | Yellow |
| Length | 20mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | BMKD |
| Weight | 0.250092oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5031692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.