This 10-position vertical shrouded header from Phoenix Contact features a voltage rating of 300V and a current rating of 15A. It has a flammability rating of UL94 V-0 and is designed for through-hole mounting. The header is available in bulk packaging and is part of the BCH series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5445740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.