
Phoenix Contact 5520695 technical specifications.
| Package/Case | Module |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 77mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.763698oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5520695 to view detailed technical specifications.
No datasheet is available for this part.