
Phoenix Contact 5525946 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | VARIOFACE, UMK |
| Termination | Screw |
| Voltage Rating | 120V |
| Width | 1.329inch |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5525946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
