Phoenix Contact 5531066 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 4A |
| Height | 64mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5531066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.