Phoenix Contact 5531723 technical specifications.
| Actuator Type | Toggle |
| Color | Black |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5531723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.