Phoenix Contact 5601698 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Depth | 111mm |
| Length | 111mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 277V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5601698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.