
Phoenix Contact 5603007 technical specifications.
| Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 4 |
| Operating Supply Current | 250mA |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 6.349313oz |
| Wire Gauge (Max) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.