Phoenix Contact 5603255 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 50mA |
| Depth | 71mm |
| Height | 126mm |
| Length | 61mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | VARIOFACE, UM |
| Termination | IDC |
| Throw Configuration | SPDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
