The Phoenix Contact 5603261 is a solid state relay with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum input voltage of 24V and an input current of 8.5mA. The relay has a load current of 100mA and a turn-on delay time of 20us. It also features a turn-off delay time of 300us and a throw configuration of SPST. The relay is available in a module package with a package quantity of 10 and is packaged in bulk.
Phoenix Contact 5603261 technical specifications.
| Package/Case | Module |
| Depth | 6.2mm |
| Height | 94mm |
| Input Current | 8.5mA |
| Length | 80mm |
| Load Current | 100mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | PLC-OSC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 300us |
| Turn-On Delay Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
