Phoenix Contact 5603262 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 24V |
| Load Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | PLC-OSC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.