Phoenix Contact 5603263 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 48V |
| Depth | 6.2mm |
| Length | 80mm |
| Load Current | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Plug-In |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLC-OSC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.