
Phoenix Contact 5603514 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Wall, Panel |
| Number of Poles | 1 |
| Overload Protection | None |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
