The Phoenix Contact PLC-RSC relay is a general purpose electromechanical relay with a contact current rating of 6A and a voltage rating of 250V AC. It features a non-latching coil with a current rating of 3.5mA and operates at temperatures between -40°C and 55°C. The relay has a SPDT throw configuration and is mounted on a DIN rail. It is lead free and has a power consumption of 140W.
Phoenix Contact 5603593 technical specifications.
| Package/Case | Module |
| Coil Current | 3.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 6ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 140W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | PLC-RSC |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
