
The Phoenix Contact PLC-RSP relay is a general purpose device with a contact current rating of 6A and a coil voltage of 120V AC. It has a non-latching coil type and a tin, silver contact material. The relay operates within a temperature range of -40°C to 55°C and has a fast operate time of 6ms and a release time of 15ms.
Phoenix Contact 5603594 technical specifications.
| Coil Current | 3.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | PLC-RSP |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603594 to view detailed technical specifications.
No datasheet is available for this part.
