
Phoenix Contact 5603595 technical specifications.
| Coil Current | 3.5mA |
| Coil Resistance | 34.29kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | PLC-RSC |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
