
Phoenix Contact 5603683 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 24V |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | PLC-RSP |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
