
Signal conditioner for strain gage/load cell. Features a 100mA current rating and operates with a 200mA supply current. Designed with screw termination and supports a minimum wire gauge of 12AWG. Operating temperature range spans from -25°C to 85°C. Dimensions include a height of 99.06mm, length of 110.99mm, and width of 22.6mm. This component is lead-free and packaged in bulk.
Phoenix Contact 5604058 technical specifications.
| Current Rating | 100mA |
| Height | 99.06mm |
| Lead Free | Lead Free |
| Length | 110.99mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Width | 22.6mm |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5604058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
