
Phoenix Contact 5605943 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5605943 to view detailed technical specifications.
No datasheet is available for this part.