The PLC-RSP relay is a general-purpose SPDT relay with a 1 PDT contact type and a 120V AC coil voltage. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C. The relay is rated for IP20 and is not RoHS compliant. It is available in a package quantity of 10.
Phoenix Contact 5606332 technical specifications.
| Approvals | UL, EN |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 24V |
| Contact Type | 1 PDT |
| Depth | 6.2mm |
| Height | 80mm |
| Length | 6.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | PLC-RSP |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5606332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.