Phoenix Contact 5607017 technical specifications.
| Approvals | UL, CSA |
| Height - Seated (Max) | 107mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Series | CPT |
| Termination | Terminal Block |
| Weight | 3.82lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.