Phoenix Contact 5607020 technical specifications.
| Approvals | UL, CSA |
| Depth | 104mm |
| Height - Seated (Max) | 133mm |
| Length | 96mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Series | CPT |
| Termination | Terminal Block |
| Weight | 9.78lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.