Phoenix Contact 5650108 technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal Magnetic |
| Color | Black |
| Current Rating | 1A |
| Height | 53mm |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.