Phoenix Contact 5650114 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | TMC42 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.