Phoenix Contact 5650136 technical specifications.
| Actuator Type | Push to Reset |
| Color | Black |
| Current Rating | 6A |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | TMC42 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.