Phoenix Contact 5650223 technical specifications.
| Current Rating | 6A |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5650223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.