
Phoenix Contact 5650312 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, VDE, EN |
| Current Rating | 63A |
| Height | 53mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.