This 3-pole thermal magnetic circuit breaker is rated for 277VAC or 480VAC and 3A. It features a toggle actuator and screw terminals. The device is designed for mounting on DIN rail and operates within a temperature range of 0 to 55 degrees Celsius.
Phoenix Contact 5650440 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC|65VDC |
| Current Rating | 3A |
| Actuator Type | Toggle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 5650440 to view detailed technical specifications.
No datasheet is available for this part.