Phoenix Contact 5650466 technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.