Phoenix Contact 5650533 technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5650533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.