The COMBICON MSTB FFC connector is a 3-position, 3-level connector with a maximum current rating of 12A and a maximum voltage rating of 250V. It features a screw termination and is designed for use with flexible flat cable and flexible printed circuit applications. The connector is available in a bulk packaging quantity of 50 units and has a pitch of 0.197inch. It is suitable for use in free hanging applications and has a maximum wire gauge of 30AWG and a minimum wire gauge of 12AWG.
Phoenix Contact 5773552 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5773552 to view detailed technical specifications.
No datasheet is available for this part.