Phoenix Contact 7004570 technical specifications.
| Current Rating | 5A |
| Depth | 77mm |
| Length | 67.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | RMOB-JR |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 7004570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.