
Phoenix Contact BC107.6UTHBUSBK technical specifications.
| Depth | 53.6mm |
| Length | 89.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact BC107.6UTHBUSBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
