Conn Shrouded Header HDR 3 POS 5mm Solder Lug ST Panel Mount
Phoenix Contact DFK-MSTB2,5/3-G technical specifications.
| Contact Material | Tin |
| Current Rating | 12A |
| Depth | 29.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 12A |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MSTB2,5/3-G to view detailed technical specifications.
No datasheet is available for this part.