
Phoenix Contact FLSWITCHSF16TX technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Length | 94.3mm |
| Number of Ports | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact FLSWITCHSF16TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.