Phoenix Contact G5/2 technical specifications.
| Depth | 22mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Number of Rows | 2 |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact G5/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.