
PHOENIX CONTACT MCR-VDC-UI-B-DC INTERFACE ANALOG
Phoenix Contact MCR-VDC-UI-B-DC technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 30.2V |
| Min Supply Voltage (DC) | 18.5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MCR-VDC-UI-B-DC to view detailed technical specifications.
No datasheet is available for this part.