
Phoenix Contact MINI-PS-100-240AC/5DC/3 technical specifications.
| Current - Output 1 | 3A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Output Power | 15W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact MINI-PS-100-240AC/5DC/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.