Phoenix Contact MINIMCR-SL-UI-UI-NC technical specifications.
| Accuracy | 0.1% |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 0V |
| Power Consumption | 450mW |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact MINIMCR-SL-UI-UI-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.