Phoenix Contact PSR-SCP-24DC/SIM4 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Height | 99mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/SIM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.