
Phoenix Contact PSR-SCP-24DC/TS/S technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Height | 99mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Width | 67.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/TS/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.