Phoenix Contact PSR-SCP-24DC/URD3/4X1/2X2/3 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 99mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/URD3/4X1/2X2/3 to view detailed technical specifications.
No datasheet is available for this part.