
PHOENIX CONTACT PSR-SCP-24UC/ESM4/3X1/1X2/B Safety Relay, PSR Series, 3PST-NO, SPST-NC, 24 V, 6 A, DIN Rail, Screw
Phoenix Contact PSR-SCP-24UC/ESM4/3X1/1X2/B technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24UC/ESM4/3X1/1X2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.