Phoenix Contact PT-BE/FM technical specifications.
| Current Rating | 26A |
| Depth | 17.5mm |
| Height | 66mm |
| Length | 90mm |
| Mount | DIN Rail |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact PT-BE/FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.