
16-position, single-level terminal block with 2.5mm pitch, designed for PCB mounting via through-hole termination. Features screwless connection for wire gauges between 20AWG and 26AWG. Rated for 300V and 2A, with a UL94 V-0 flammability rating and lead-free construction. Housing color is green.
Phoenix Contact PTSA05/16-25-Z technical specifications.
| Color | Green |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Number of Ways | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.204236oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSA05/16-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.