
Phoenix Contact QUINT-DC-UPS/24DC/20 technical specifications.
| Package/Case | Module |
| Height | 130mm |
| Length | 125mm |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-DC-UPS/24DC/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
