
Phoenix Contact QUINT-ORING/24DC/2X10/1X20 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Max Output Current | 20A |
| Max Output Power | 2W |
| Nominal Output Voltage | 100mV |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 100mV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-ORING/24DC/2X10/1X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.