
Phoenix Contact QUINT-PS-100-240AC/24DC/40 technical specifications.
| Current - Output 1 | 40A |
| Min Input Voltage (AC) | 85V |
| Max Output Current | 40A |
| Max Output Power | 960W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS-100-240AC/24DC/40 to view detailed technical specifications.
No datasheet is available for this part.