Phoenix Contact QUINT-PS-100-240AC/48DC/20 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 20A |
| Max Output Power | 960W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS-100-240AC/48DC/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.